Nobo 589 mm White Board, 898mm
- RS Stock No.:
- 272-7186
- Mfr. Part No.:
- 1905210
- Manufacturer:
- Nobo
Subtotal (1 unit)*
PHP4,236.14
(exc. VAT)
PHP4,744.48
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- 110 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,236.14 |
*price indicative
- RS Stock No.:
- 272-7186
- Mfr. Part No.:
- 1905210
- Manufacturer:
- Nobo
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nobo | |
| Product Type | White Board | |
| Height | 589mm | |
| Standards/Approvals | No | |
| Width | 898mm | |
| Select all | ||
|---|---|---|
Brand Nobo | ||
Product Type White Board | ||
Height 589mm | ||
Standards/Approvals No | ||
Width 898mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PT
The Nobo Steel magnetic whiteboard is available with an anodised aluminium trim. The painted steel magnetic whiteboard surface delivers an increase level of eras ability for frequent use. This whiteboard is available in white colour and 898 x 589 x 14 mm dimensions.
15 year surface guarantee
Complete with a whiteboard pen tray
Bordered by an anodised aluminium trim
Fixed with a through corner wall mounting
