- RS Stock No.:
- 618-7557
- Mfr. Part No.:
- AU2402-7
- Manufacturer:
- Assemtech
16 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each
PHP590.05
(exc. VAT)
PHP660.86
(inc. VAT)
Units | Per Unit |
1 - 14 | PHP590.05 |
15 - 49 | PHP566.46 |
50 + | PHP542.87 |
- RS Stock No.:
- 618-7557
- Mfr. Part No.:
- AU2402-7
- Manufacturer:
- Assemtech
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Radial, Axial and U Design
Using 2 ball actuators, these switches have the advantage of remaining closed at rest while remaining completely non-position sensitive.
Specifications
Attribute | Value |
---|---|
Maximum Current | 200 mA |
Maximum AC Voltage | 24V |
Length | 8.9mm |
Minimum Operating Temperature | -37°C |
Maximum Operating Temperature | +100°C |
Dimensions | 8.9 x 4.8 mm |