- RS Stock No.:
- 453-7972
- Mfr. Part No.:
- TL-22H1SKMMG4
- Manufacturer:
- NKK Switches
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 453-7972
- Mfr. Part No.:
- TL-22H1SKMMG4
- Manufacturer:
- NKK Switches
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Fully Illuminated Toggle Switches
Outstanding visual identification of toggle lever in all environments
Unique switching mechanism gives reliable switching and smooth operation
High insulating barriers protect against crossover
Interior o-ring protects contacts from oil, dust, water and other contaminants
Threaded bush mounting - M12
Solder tag connections, epoxy sealed to prevent entry of flux, solvents, etc and provides mechanical support
Withstands 20kV ESD minimum
UL94V-0 flammability rated base
Unique switching mechanism gives reliable switching and smooth operation
High insulating barriers protect against crossover
Interior o-ring protects contacts from oil, dust, water and other contaminants
Threaded bush mounting - M12
Solder tag connections, epoxy sealed to prevent entry of flux, solvents, etc and provides mechanical support
Withstands 20kV ESD minimum
UL94V-0 flammability rated base
Note
LED circuit is isolated and requires external power source. Polarity marks are on the bottom of the switch. If the source voltage (Vs) exceeds the rated voltage, a ballast resistor is required.
Specifications
Attribute | Value |
---|---|
Contact Configuration | Double Pole Double Throw (DPDT) |
Switch Operation | On-On |
Contact Current Rating | 100 mA @ 28 V |
Mounting Type | Panel Mount |
Terminal Type | Solder |
IP Rating | IP65 |
Illuminated | Yes |
Panel Cut Out Diameter | 12.5mm |
Actuator Length | 11mm |
Actuator Material | PC |
Contact Resistance | 20mΩ |
Panel Cut Out Size | 12.5mm |
Contact Material | Silver Plated Silver Copper or Gold Plated Copper (Stationary); Gold Plated Silver Alloy or Copper (Movable) |
Maximum Operating Temperature | +55°C |
Mechanical Life | 50000Operations |
Minimum Operating Temperature | -10°C |
Operating Temperature Range | -10 → +55°C |