- RS Stock No.:
- 222-2627
- Mfr. Part No.:
- RS VSFK 8700 / 2.5 / 200 / SW
- Manufacturer:
- Schutzinger
310 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each
PHP1,438.26
(exc. VAT)
PHP1,610.85
(inc. VAT)
Units | Per Unit |
1 - 9 | PHP1,438.26 |
10 - 24 | PHP1,139.65 |
25 - 49 | PHP1,092.16 |
50 + | PHP1,068.42 |
- RS Stock No.:
- 222-2627
- Mfr. Part No.:
- RS VSFK 8700 / 2.5 / 200 / SW
- Manufacturer:
- Schutzinger
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Schutzinger CAT III safety test leads, featuring 4mm diameter lamella-basket plug with inline socket on to a highly flexible PVC lead in various cable colours and lengths from 25cm to 200cm. These safety test lead is rated at 1000V and have nickel plated contact surfaces.
Operating temperature from -10 °C to +70 °C
2.5 mm² double insulated cable
2.5 mm² double insulated cable
Specifications
Attribute | Value |
---|---|
Lead Length | 2m |
Current Rating | 32A |
Colour | Black |
Test Lead Type | 4 mm Connector Test Leads |
Voltage Rating | 1kV |
Connector A Gender | Plug |