- RS Stock No.:
- 518-5875
- Mfr. Part No.:
- SPE191373
- Manufacturer:
- Decelect Forgos
Discontinued product
- RS Stock No.:
- 518-5875
- Mfr. Part No.:
- SPE191373
- Manufacturer:
- Decelect Forgos
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Telephone jumpers
Single-strand cable wires used in telephone splitters.
Available in different colours, with 1 or 2 conductors.
Supplied on 100 metre reel.
Available in different colours, with 1 or 2 conductors.
Supplied on 100 metre reel.
Specifications
Attribute | Value |
---|---|
Number of Cores | 2 |
Shield Type | Unshielded |
Outer Sheath Material | PVC |
Core Strands | 1/0.5 mm |
Cross Sectional Area | 0.25 mm² |
Conductor Material | Copper |
Sheath Colour | Green/Yellow |
Number of Pairs | 1 |
Terminated/Unterminated | Unterminated |
Voltage Rating | 100 V |
Cable Shape | Multicore |
Number of Strands | 1 |