- RS Stock No.:
- 846-3793
- Mfr. Part No.:
- 23372805055
- Manufacturer:
- Pfannenberg
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 846-3793
- Mfr. Part No.:
- 23372805055
- Manufacturer:
- Pfannenberg
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Pfannenberg Patrol Flashing Sounder Beacons, PA-X-20-15
The Patrol PA-X-20-15 is an electronic sounder beacon with a 120 dB output and a flashing xenon light effect. It has 80 alarm tones and a 15J flash. The PA X-20-15 has a large signalling range and is safe and easy to install.
Rectangular PC/ABS blend housing with pyramid style PC lens
Safe - an incorrect installation is virtually impossible
Easy - significantly shorter assembly and installation times
Economical - extremely high efficiency and good penetration of acoustical obstacles significantly reduce the required number of sounders
Installation options with external lugs or internal holes
Pre-wired sounder and light ex works
Corresponding light intensity available for every sound pressure level
80 alarm tones, 120 dB
Visual covering distance of 178 m
IK08 Impact-proof housing
IP66 protection according to EN 60529
15J flash
10 year warranty
Safe - an incorrect installation is virtually impossible
Easy - significantly shorter assembly and installation times
Economical - extremely high efficiency and good penetration of acoustical obstacles significantly reduce the required number of sounders
Installation options with external lugs or internal holes
Pre-wired sounder and light ex works
Corresponding light intensity available for every sound pressure level
80 alarm tones, 120 dB
Visual covering distance of 178 m
IK08 Impact-proof housing
IP66 protection according to EN 60529
15J flash
10 year warranty
Approvals
UL, GL.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
Lens Colour | Red |
Mounting Style | Base Mount |
Current Type | DC |
Light Effect | Flashing |
Sounder Type | Electronic |
Decibels at 1 Metre | 110dB |
Series | PA X 20-15 |
Bulb Type | Xenon |
Housing Colour | Grey |
Number Of Tones | 80 |
Housing Material | Polycarbonate/ABS |
Maximum Temperature | +55°C |
Minimum Temperature | -40°C |