- RS Stock No.:
- 700-9206
- Mfr. Part No.:
- 848.120.55
- Manufacturer:
- Werma
1 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each
PHP16,570.40
(exc. VAT)
PHP18,558.85
(inc. VAT)
Units | Per Unit |
1 - 5 | PHP16,570.40 |
6 + | PHP16,073.30 |
- RS Stock No.:
- 700-9206
- Mfr. Part No.:
- 848.120.55
- Manufacturer:
- Werma
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Stacking Signal Tower - KombiSIGN 50, 50mm, IP54
The WERMA KombiSIGN 50 modular stacking signal tower is an ideal solution to the increasing requirement for safety, machine productivity and reduced downtime. Each KombiSIGN module is equipped with a bayonet fixing with integral contact system. The modular design of these stacking towers enables quick and easy installation. Simply align the corresponding white marks and gently twist to lock them in place.
Features and Benefits
Suitable for machine and manual Andon indication
Modular system allows a completely free combination of optical and audible signal elements
Mechanical and electrical connection of the elements in the space of seconds using a bayonet connection system
Completely safe element changes (contact-voltage proof) without the need for tools
Protection rating IP54 for use in normal conditions
Up to 4 elements can be mounted on a terminal base
Flexible combination of optical and audible elements
Optical isolation due to O-ring seal stopping illumination of adjacent element
Operating voltage for the continuous incandescent element is dependant on bulb fitted
Buzzer element, 80 dB, permanent or pulsating tone adjustable by link in unit
Operating temperature range is -20 to +50 °C
Polyamide body with polycarbonate lenses, 50 mm diameter
Modular system allows a completely free combination of optical and audible signal elements
Mechanical and electrical connection of the elements in the space of seconds using a bayonet connection system
Completely safe element changes (contact-voltage proof) without the need for tools
Protection rating IP54 for use in normal conditions
Up to 4 elements can be mounted on a terminal base
Flexible combination of optical and audible elements
Optical isolation due to O-ring seal stopping illumination of adjacent element
Operating voltage for the continuous incandescent element is dependant on bulb fitted
Buzzer element, 80 dB, permanent or pulsating tone adjustable by link in unit
Operating temperature range is -20 to +50 °C
Polyamide body with polycarbonate lenses, 50 mm diameter
Note
Lamps are not supplied and must be purchased separately. Not compatible with KombiSIGN 70/71.
Standards
Conforms to LVD: 73/23/EEC and to EMC directive: 89/336/EEC.
Approvals
UL listed, CSA, VDE.
Specifications
Attribute | Value |
---|---|
Range | KombiSIGN 50 |
Series | 848 |
Component Type | Beacon |
Current Type | DC |
Light Effect | Flashing |
Lens Colour | Red |
Bulb Type | LED |
Supply Voltage | 24 V ac/dc |
Height | 67mm |
Base Diameter | 50mm |
IP Rating | IP54 |
Housing Colour | Black |
Minimum Temperature | -20°C |
Maximum Temperature | +50°C |