RS PRO In-Line Thermocouple Connector for Use with Type E Thermocouple, Miniature Size, IEC Standard
- RS Stock No.:
- 774-7185
- Manufacturer:
- RS PRO
22 In Global stock for delivery. NCR Plus within 10 working day(s), rest of PH within 14 working days
252 In Global stock for delivery. NCR Plus within 10 working day(s), rest of PH within 14 working days
Price Each
PHP155.23
(exc. VAT)
PHP173.86
(inc. VAT)
units | Per Unit |
1 - 14 | PHP155.23 |
15 - 29 | PHP150.57 |
30 + | PHP123.92 |
- RS Stock No.:
- 774-7185
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
Product Details
Miniature In-Line Plugs and Sockets
Range of miniature thermocouple connectors, for general use. Available in thermocouple types K, J, T, E, N, RS, B, and copper.
All contacts are polarised to ensure the correct connection.
Connectors accept thermocouple cable to 4 mm in diameter.
Cable clamp available for securing cable to connectors.
Colour coded in accordance with IEC specification.
Operating temperature +220°C max.
Connectors accept thermocouple cable to 4 mm in diameter.
Cable clamp available for securing cable to connectors.
Colour coded in accordance with IEC specification.
Operating temperature +220°C max.
What is a Thermocouple Connector?
Thermocouple connectors are an accurate and convenient way of interconnecting your temperature sensing components. Using these connectors allows a chain to be formed from the measuring tip of your temperature sensor to the host computer or meter. It is important that all the components in the chain are made from the same thermocouple material to prevent any alteration or distortion of the original signal. To achieve this, thermocouple connectors have pins made from the same material as the thermocouple they are being used to connect or a compensating material. The connector housing has the thermocouple type clearly printed on it and is also colour coded to allow easy identification. The connector is opened up and the thermocouple wires are simply screwed down into place using two captive screw clamps. The miniature thermocouple plug connector can then be plugged into a mating miniature thermocouple socket connector.
Features and Benefits
Pins made from true thermocouple alloys or compensating material for accurate signal transmission
IEC colour coding for quick and easy identification
Polarised flat pin contacts for an accurate connection
Made from rugged glass-filled thermoplastic
Able to withstand a high temperature of 220°C
For use with stranded or solid wires
Accepts thermocouple cable up to 4mm in diameter
Simple captive screw clamp connection for quick assembly
Polarity and thermocouple type clearly marked on housings
IEC colour coding for quick and easy identification
Polarised flat pin contacts for an accurate connection
Made from rugged glass-filled thermoplastic
Able to withstand a high temperature of 220°C
For use with stranded or solid wires
Accepts thermocouple cable up to 4mm in diameter
Simple captive screw clamp connection for quick assembly
Polarity and thermocouple type clearly marked on housings
Applications
These miniature plugs are used in any application where thermocouples are installed, extended or replaced. Their robust construction makes these miniature thermocouple connectors ideal for use even in the most demanding temperature measurement applications.
Accessories
K, J, T, E & N contacts are made from true Thermocouple alloys
Specifications
Attribute | Value |
---|---|
Accessory Type | Thermocouple Connector |
For Use With | Type E Thermocouple |
Application | Miniature In-Line Connector |
Connector Type | In-Line |
Plug/Socket | Plug |
Thermocouple Type | E |
Connector Size | Miniature Size |
Minimum Temperature | -35°C |
Maximum Temperature | +220°C |
Standards Met | IEC |