- RS Stock No.:
- 124-9528
- Mfr. Part No.:
- T51449
- Manufacturer:
- Scruffs
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 124-9528
- Mfr. Part No.:
- T51449
- Manufacturer:
- Scruffs
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Scruffs Switchback Safety Boots
Scruffs SWITCHBACK series safety hiker work-boots are a mid-ankle work-boot with a protective steel toe cap so excellent for working in industrial areas. A wealth of protection is included with the Switchback work-boot including a lightweight composite and pierce resistant mid-sole. Further protection is provided by the SRA rated slip resistant sole and hard-wearing Nubuck leather. The boots are a S3 SRA HRO rated safety boot and available in various sizes. The Switchback safety boot provides good protection with the impact resistant toe cap, anti-penetration sole plus is lightweight and comfortable. The heel control sole design and sports inner sole all add to the comfort of this boot when wearing for long periods.
FEATURES and BENEFITS:
Mid ankle hiker work-boot
Steel toe cap – impact to 200 Joules, 1500 kN compression
Composite pierce resistant mid sole – 1100 kN
Pierce resistant
Slip resistant
Nubuck upper
Heat resistant outsole
Padded tongue and ankle collar
Laced, reinforced eyelets
Front and side pull tabs
Heel control sole design
Cushioned sports inner sole
S3 SRA HRO rated
Lightweight
Hard-wearing
Durable
Comfortable
Various sizes and colours available
Steel toe cap – impact to 200 Joules, 1500 kN compression
Composite pierce resistant mid sole – 1100 kN
Pierce resistant
Slip resistant
Nubuck upper
Heat resistant outsole
Padded tongue and ankle collar
Laced, reinforced eyelets
Front and side pull tabs
Heel control sole design
Cushioned sports inner sole
S3 SRA HRO rated
Lightweight
Hard-wearing
Durable
Comfortable
Various sizes and colours available
PROTECTION:
Steel toe cap – impact to 200 Joules, 1500 kN compression
Composite pierce resistant mid sole – 1100 kN
Pierce resistant
Slip resistant
Composite pierce resistant mid sole – 1100 kN
Pierce resistant
Slip resistant
Standards
S3 SRA HRO Rated, EN ISO 20345, BS EN 345-1
General Industrial Footwear
Specifications
Attribute | Value |
---|---|
Series | Switchback |
Gender | Men |
Shoe Size EU | 44 |
Shoe Size UK | 10 |
Shoe Size US | 11 |
Colour | Tan |
Safety Toe Type | Steel |
Safety Toe | Yes |
Anti-Static | Yes |
ESD Safe | No |
Closure Type | Lace Up |
Resistant To | Hot Contact, Impact, Pierce, Water Penetration |
Penetration Resistant | Yes |
Water Resistant | Yes |
Additional Safety Features | HRO |
Safety Rating EN ISO 20345 | S3 |
Slip Resistance Rating | SRA |
Anti-Slip | Yes |
Midsole Type | Composite |
Upper Material | Nubuck |