- RS Stock No.:
- 786-5810
- Mfr. Part No.:
- IQ10-03BNSKW2S
- Manufacturer:
- Sick
3 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each
PHP4,282.51
(exc. VAT)
PHP4,796.41
(inc. VAT)
Units | Per Unit |
1 + | PHP4,282.51 |
- RS Stock No.:
- 786-5810
- Mfr. Part No.:
- IQ10-03BNSKW2S
- Manufacturer:
- Sick
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- SG
Product Details
IQ08, IQ10 & IQ12 Inductive Sensors
The IQ series of inductive proximity sensors provide a high level of mechanic and electronic stability for extra long service life. The maintenance costs are reduced due to the tough VISTAL housing and ASIC technology. These inductive sensors can detect up to 8 mm and provide precise detection and high sensor accuracy enabling fast handling processes. Typical applications for these sensors include electronic and solar, handling and assembly and machine manufacturing.
Tough VISTAL housing
270° status display with extra bright LED
Withstands high installation and tightening torque
Hot melt moulding
270° status display with extra bright LED
Withstands high installation and tightening torque
Hot melt moulding
Specifications
Attribute | Value |
---|---|
Sensor Technology | Inductive |
Body Style | Block |
Output Type | NPN-NO |
Detection Range | 3 mm |
Terminal Type | Cable |
Supply Voltage | 10 → 30 V dc |
IP Rating | IP67, IP68 |
Length | 28mm |
Width | 16mm |
Depth | 10.3mm |
Maximum DC Voltage | 30V |
Mounting Type | Flush Mount |
Switching Current | 200 mA |
Maximum Switching Frequency | 2kHz |
Housing Material | Plastic |
Maximum Operating Temperature | +75°C |
Shielding | Shielded |
Short Circuit Overload Protection | Yes |
Minimum Operating Temperature | -25°C |
Reverse Polarity Protection | Yes |