- RS Stock No.:
- 786-5306
- Mfr. Part No.:
- TBS1064
- Manufacturer:
- Tektronix
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 786-5306
- Mfr. Part No.:
- TBS1064
- Manufacturer:
- Tektronix
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Product Details
Tektronix Oscilloscope
The Tektronix 60MHz oscilloscope offers a colour display of 5.7inch WVGA (800X480 pixels) Active TFT. It has 4 analogue channels. It provides you with affordable performance in a compact design. Packed with standard features - including USB connectivity, 16 automated measurements, limit testing, data logging and a context-sensitive help menu. The waveform limit testing allows the operator to monitor signal changes and output pass/fail results. The TBS1000 user interface is intuitive to operate and comes with a full set of the most frequently used measurement types and analysis functions. The Tektronix TBS1000 Series of entry-level oscilloscopes gives engineers, the education sector and enthusiasts a value-for-money, reliable and fully featured instrument for general purpose test applications.
Note:
Compatible probes include: current, A621 ( 851-218 ) A622 ( 851-224 ) P6021A ( 781-0813 ) TCP2020 ( 796-6705 )
Note:
Compatible probes include: current, A621 ( 851-218 ) A622 ( 851-224 ) P6021A ( 781-0813 ) TCP2020 ( 796-6705 )
passive, P2220 ( 481-0823 ) TPP0101 ( 715-8733 ) TPP0201 ( 715-8743 )
differential - high voltage, P5200A ( 734-5029 ) P5205A ( 734-5026 ). Accessories available include: TekProbe power supply 1103 ( 796-6733 )
soft carrying case AC2100 ( 481-0845 )
hard carrying case HCTEK4321 ( 613-1510 ).
Note:
Includes an Education Resource CD containing a broad range of laboratory exercises, instructor's guides and primers covering the uses of oscilloscopes and probes.
Supplied with:
TPP0101 100MHz passive probe, power cord, Certificate of Calibration, installation and safety manual, user manuals on CD, the Open Choice® PC communications software.
Note:
Includes an Education Resource CD containing a broad range of laboratory exercises, instructor's guides and primers covering the uses of oscilloscopes and probes.
Supplied with:
TPP0101 100MHz passive probe, power cord, Certificate of Calibration, installation and safety manual, user manuals on CD, the Open Choice® PC communications software.
Features and Benefits
2.5k point record length on all channels
Advanced triggers including pulse width trigger and line-selectable video trigger
Auto set and signal auto-ranging
Bandwidth is 60MHz
Front-panel USB host port and rear-panel USB device port
Includes Tektronix Open Choice® software for connecting your bench
Input impedance of 1Mohm
Multiple-language user interface
Probe check wizard
Sample rate is 1GSa/s
Small footprint and lightweight
USB 2.0 device port on the rear panel for easy connection to a PC or direct printing to a Pict Bridge®-compatible printer
USB 2.0 host port on the front panel for quick and easy data storage
Advanced triggers including pulse width trigger and line-selectable video trigger
Auto set and signal auto-ranging
Bandwidth is 60MHz
Front-panel USB host port and rear-panel USB device port
Includes Tektronix Open Choice® software for connecting your bench
Input impedance of 1Mohm
Multiple-language user interface
Probe check wizard
Sample rate is 1GSa/s
Small footprint and lightweight
USB 2.0 device port on the rear panel for easy connection to a PC or direct printing to a Pict Bridge®-compatible printer
USB 2.0 host port on the front panel for quick and easy data storage
Applications
Audio and video recording equipment
Designing
Research & Development
Testing in manufacturing
Testing of signals voltage in radio broadcasting equipment
Testing signal voltage in-circuit debugging
Designing
Research & Development
Testing in manufacturing
Testing of signals voltage in radio broadcasting equipment
Testing signal voltage in-circuit debugging
Certifications
Australian EMC Framework
CSA22.2 No. 61010-1:2004 approved
EN 61326-2-1 Class A compatible
EN61010-1:2001
IEC61010-1:2001
UL61010-1:2004 approved
CSA22.2 No. 61010-1:2004 approved
EN 61326-2-1 Class A compatible
EN61010-1:2001
IEC61010-1:2001
UL61010-1:2004 approved
Specifications
Attribute | Value |
---|---|
Digital/Analogue | Digital |
Bandwidth | 60MHz |
Oscilloscope Form | Digital Storage |
Oscilloscope Type | Portable |
Series | TBS1000 |
Power Source | Mains |
Interface | USB |
Display Type | TFT LCD |
Minimum Vertical Sensitivity | 2mV/div |
Maximum Vertical Sensitivity | 5V/div |
Minimum Time Base | 5ns/div |
Screen Size | 5.7in |
Sample Rate Random | 1 Gsps |
Length | 124.2mm |
Maximum Time Base | 50s/div |
Vertical Resolution | 8 bit |
Dimensions | 124.2 x 326.3 x 158mm |
Record Length | 2.5k points/ch |
Height | 158mm |
Weight | 2kg |
Safety Category Level | CAT II |
Plug Type | Type C - European Plug, Type G - British 3-pin, Type J - Swiss 3-pin |
Safety Category Voltage | 300V |
Safety Category | CAT II 300V |