- RS Stock No.:
- 379-2588
- Mfr. Part No.:
- MCP602-I/SN
- Manufacturer:
- Microchip
20 In Global stock for delivery. NCR Plus within 10 working day(s), rest of PH within 14 working days
1065 In Global stock for delivery. NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each (In a Pack of 5)
PHP37.216
(exc. VAT)
PHP41.682
(inc. VAT)
Units | Per Unit | Per Pack* |
5 - 20 | PHP37.216 | PHP186.08 |
25 - 95 | PHP36.10 | PHP180.50 |
100 + | PHP35.016 | PHP175.08 |
*price indicative |
- RS Stock No.:
- 379-2588
- Mfr. Part No.:
- MCP602-I/SN
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
MCP601/602/603/604 Operational Amplifiers
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Operational Amplifiers, Microchip
Specifications
Attribute | Value |
---|---|
Amplifier Type | General Purpose |
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 3 V, 5 V |
Typical Gain Bandwidth Product | 2.8MHz |
Typical Slew Rate | 2.3V/µs |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Rail to Rail | Rail to Rail Output |
Typical Voltage Gain | 115 dB |
Width | 3.9mm |
Length | 4.9mm |
Dimensions | 4.9 x 3.9 x 1.25mm |
Height | 1.25mm |
Typical Input Voltage Noise Density | 29nV/√Hz |