- RS Stock No.:
- 776-9989
- Mfr. Part No.:
- STHT0-70410
- Manufacturer:
- Stanley
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 776-9989
- Mfr. Part No.:
- STHT0-70410
- Manufacturer:
- Stanley
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
STANLEY® TR120 2 IN 1 LIGHT DUTY METAL STAPLE/BRAD
Introducing an excellent quality, manual Staple and Brad Gun from Stanley. This excellent tool features full stainless-steel body construction for great durability and increased safety. An easy-to-squeeze trigger system and comfortable, cushioned handle allow reducing hand fatigue. It's a great cordless staple gun for all professional and DIY applications.
Features and Benefits:
• A multi-purpose staple and brad nail gun with steel housing for added durability and prolonged usability.
• Compatible with 3 types of fastenings and suitable for both light duty and heavy duty applications such as home repairs, picture framing, delicate upholstery work, beading and architrave fitting
• Features easy squeeze technology for reduced user fatigue and added driving power into materials
• An anti-jam mechanism for continuous use and reliable operation
• Non-slip cushioned grip for added comfort and safety
• Compatible with 3 types of fastenings and suitable for both light duty and heavy duty applications such as home repairs, picture framing, delicate upholstery work, beading and architrave fitting
• Features easy squeeze technology for reduced user fatigue and added driving power into materials
• An anti-jam mechanism for continuous use and reliable operation
• Non-slip cushioned grip for added comfort and safety
Typical Applications:
Manual Nail and Staple Guns are hand-held tools used to drive metal staples into a number of materials such as plastic, wood, masonry. These handy tools are suitable for a wide range of application including roofing, wiring, carpeting, upholstery etc. Staplers are typically used by:
• Carpenters
• Roof Installers
• Gardeners
• Plumbers
• Electricians
• Engineers
• DIY enthusiasts
• Carpenters
• Roof Installers
• Gardeners
• Plumbers
• Electricians
• Engineers
• DIY enthusiasts
FAQs:
What staples are suitable for this gun?
Type A-Staples:
• 4mm (1-TRA202T & 0-TRA202T)
• 6mm (1-TRA204T & 0-TRA204T) - 777-0015
• 8mm (1-TRA205T & 0-TRA205T) - 777-0002
• 10mm (1-TRA206T& 0-TRA206T) - 777-9999
Type-H Staples:
• 4mm (1-TRR132T)
• 6mm (1-TRR134T)
• 8mm (1-TRR135T)
• 10mm (1-TRR136T)
Type-J Headed Brad Pins:
• 10mm (1-SWK-BN)
Are staples included in the set?
Yes, the set includes a pack of 500 - 10mm (0-TRA206T) staples.
Type A-Staples:
• 4mm (1-TRA202T & 0-TRA202T)
• 6mm (1-TRA204T & 0-TRA204T) - 777-0015
• 8mm (1-TRA205T & 0-TRA205T) - 777-0002
• 10mm (1-TRA206T& 0-TRA206T) - 777-9999
Type-H Staples:
• 4mm (1-TRR132T)
• 6mm (1-TRR134T)
• 8mm (1-TRR135T)
• 10mm (1-TRR136T)
Type-J Headed Brad Pins:
• 10mm (1-SWK-BN)
Are staples included in the set?
Yes, the set includes a pack of 500 - 10mm (0-TRA206T) staples.
Specifications
Attribute | Value |
---|---|
Staple Leg Length | 4 → 10mm |
Supported Cable Size | 14mm |