- RS Stock No.:
- 706-1728
- Mfr. Part No.:
- 3RV2011-0DA10
- Manufacturer:
- Siemens
3 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each
PHP4,992.51
(exc. VAT)
PHP5,591.61
(inc. VAT)
Units | Per Unit |
1 + | PHP4,992.51 |
- RS Stock No.:
- 706-1728
- Mfr. Part No.:
- 3RV2011-0DA10
- Manufacturer:
- Siemens
Technical data sheets
- 3RV2011-0DA10
- Switching Devices for Load Feeders
- Datasheet
- Sirius Innovation Accessory Guide
- Sirius Innovation Catalogue
- Sirius Innovations Switching Devices
- Solutions for frequent switching or soft starting
- Basic Information
- Siemens Sirius Migration
- Environmental Product Declaration
- Environmental Product Declaration - Overview
- Environmental Product Declaration
- Siemens EcoTech label
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Motor Circuit Breakers 3RV20
Circuit-breaker for motor protection
Screw connection/ Sping clamp
Class 10
Impulse voltage resistance 6 kV
Insulation voltage 690V
Real loss power only 6/7W
Standard switching capacity
Approvals: CE / UL / CSA
Screw connection/ Sping clamp
Class 10
Impulse voltage resistance 6 kV
Insulation voltage 690V
Real loss power only 6/7W
Standard switching capacity
Approvals: CE / UL / CSA
Specifications
Attribute | Value |
---|---|
Current Rating | 0.22 → 0.32 A |
Range | SIRIUS |
Motor Protection Component | Circuit Breaker |
Series | 3RV2 |
Overall Length | 97mm |
Overall Width | 45mm |
Overall Depth | 91mm |
Voltage Rating | 690 V |
Better World Claim | Alternative materials, Recycled materials |
Terminal Type | Screw |
Better World Product | Yes |
Number of Poles | 3P |
Breaking Capacity | 100 kA |
Control Voltage | 0.22 → 0.32 A |