- RS Stock No.:
- 122-8509
- Mfr. Part No.:
- SM2-P1-3MA
- Manufacturer:
- Suregrip
Temporarily out of stock - back order for despatch 28/05/2024, delivery within 10 working days from desptach date
Added
Price Each
PHP12,838.30
(exc. VAT)
PHP14,378.90
(inc. VAT)
Units | Per Unit |
1 + | PHP12,838.30 |
- RS Stock No.:
- 122-8509
- Mfr. Part No.:
- SM2-P1-3MA
- Manufacturer:
- Suregrip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Suregrip SM2 Series Slider Switch
Suregrip SM2 series of slider switches provide a proportional hall effect module offered in three configurations. The SM2 series are a sealed IP67 rated module, making them suitable for use within more demanding environments & external installation.
Features and Benefits
Typical Applications
+/- 24° travel
IP67 rated.
Up to 4 million cycles.
Offered in both latching & spring return 3 position variants.
IP67 rated.
Up to 4 million cycles.
Offered in both latching & spring return 3 position variants.
Can be used within applications such as grapples, bucket thumbs, grab & tilt or rotate functionality.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Minimum Supply Voltage | 4.9V dc |
Maximum Supply Voltage | 5.1V dc |
Supply Current | 12mA |
Switch Life | >4000000 |
Actuator Type | Lever |
Terminal Type | Solder Tab |
Switching Action | On-Off-On |
IP Rating | IP66, IP67 |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +70°C |
Operating Temperature Range | -40 → +70°C |
Supply Voltage Range | 4.9 → 5.1 V dc |