- RS Stock No.:
- 619-5491
- Mfr. Part No.:
- PX0839/IDC
- Manufacturer:
- Bulgin
2 In Global stock for delivery. NCR Plus within 10 working day(s), rest of PH within 14 working days
62 In Global stock for delivery. NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each
PHP2,048.76
(exc. VAT)
PHP2,294.61
(inc. VAT)
Units | Per Unit |
1 - 14 | PHP2,048.76 |
15 - 49 | PHP1,987.30 |
50 + | PHP1,927.68 |
- RS Stock No.:
- 619-5491
- Mfr. Part No.:
- PX0839/IDC
- Manufacturer:
- Bulgin
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
Cat5E Shielded RJ45 Interface
Brought to you by Bulgin, this Cat5e RJ45 interface is part of the popular Buccaneer series. Offering a fully shielded RJ45 socket, this interface comes with a panel sealing gasket that offers a mated protection rating of IP68, meaning it is suited to harsh environments. This RJ45 interface is available as either a PCB or IDC connector. All models are highly reliable and excellent quality.
Note
Bulgin Buccaneer Range
The Ethernet Buccaneer provides a high degree of environmental sealing for standard Cat5e RJ45 connections. It is an ideal solution to connectivity in harsh and difficult industrial areas.
Specifications
Attribute | Value |
---|---|
Type | Coupler |
Interface Type | RJ45 |
LAN Category | Cat5e |
Number of Ports | 1 |
Shield Type | Shielded |
Length | 37.7mm |
Width | 42mm |
Depth | 45mm |
Series | Buccaneer |