- RS Stock No.:
- 760-0688
- Mfr. Part No.:
- 06011B2070
- Manufacturer:
- Bosch
- RS Stock No.:
- 760-0688
- Mfr. Part No.:
- 06011B2070
- Manufacturer:
- Bosch
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Rotary Drill 550W (GBM 13-2RE)
Professional rotary drill with infinitely variable speed and forward / reverse operation.
Powerful motor
2-speed gearbox
Metal keyless chuck
43mm Spindle collar
Fully ball roller bearing-mounted
Speed preselection with setting wheel
2-speed gearbox
Metal keyless chuck
43mm Spindle collar
Fully ball roller bearing-mounted
Speed preselection with setting wheel
Supplied with
13mm keyless chuck, 210mm depth stop & auxiliary handle.
Specifications
Attribute | Value |
---|---|
Drill Type | Hammer Drill |
Voltage Rating | 240V |
Corded/Cordless | Corded |
Brushed/Brushless Motor | Brushed |
Chuck Size | 13mm |
Orientation | Straight |
Weight | 1.9kg |
Hammer Action | Yes |
Wattage | 750W |
Plug Type | Type G - British 3-Pin |
Model Number | GBM 13-2RE |
Drilling Capacity Wood | 20 → 32 mm |
Drilling Capacity Metal | 8 → 13 mm |