Phoenix Contact MINI-PS-100-240AC/24DC/C2LPS Switch Mode DIN Rail Power Supply, 85 → 264V ac ac, dc Input, 24V
- RS Stock No.:
- 665-7905
- Mfr. Part No.:
- 2866336
- Manufacturer:
- Phoenix Contact
- RS Stock No.:
- 665-7905
- Mfr. Part No.:
- 2866336
- Manufacturer:
- Phoenix Contact
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
MINI POWER Power Supplies
Mini Power power supply units for use within measurement and control technology applications.
Features and Benefits
Service Friendly connection technology
Coded COMBICON plug connector
Coded COMBICON plug connector
Typical Applications
Designed for use within MCR technology in measurement and control technology, urban infrastructure and building automation.
Phoenix Contact DIN Rail Mini Power Supply, 85 to 264V AC Input, 24V DC Output - MINI-PS-100-240AC/24DC/C2LPS - 2866336
Keep your equipment reliably supplied at the correct voltage with this mini DIN rail power supply from Phoenix Contact. It's made to a slim width of 67.5mm to save space in your cabinet. As a single-phase power supply, it's suitable for supplying low-powered appliances. An input voltage of 85 to 264V AC makes it a versatile option. Switch-mode operation helps to make it more than 88% efficient, while low ripple and noise of 40mV Pk-Pk minimise wastage and heat dissipation within the cabinet.
This mini power supply is designed for use with measurement and control technology in fields such as urban infrastructure and building automation. Its efficiency makes it a suitable choice for controlling heating, ventilation and air-conditioning equipment, as well as lighting, fire and security systems.
This mini power supply is designed for use with measurement and control technology in fields such as urban infrastructure and building automation. Its efficiency makes it a suitable choice for controlling heating, ventilation and air-conditioning equipment, as well as lighting, fire and security systems.
Operating temperature range of -25°C to +70°C makes it suitable for use in harsh environments
Mean time between failures of 500,000h for a long service life
Conforms to Low Voltage Directive 2006/95/EC, meaning it's certified safe for use in all EU countries
Mean time between failures of 500,000h for a long service life
Conforms to Low Voltage Directive 2006/95/EC, meaning it's certified safe for use in all EU countries
Specifications
Attribute | Value |
---|---|
Type | Switch Mode |
Output Voltage | 24V dc |
Output Current | 3.8A |
AC or DC Input Voltage | ac, dc |
AC or DC Output Voltage | dc |
Input Voltage | 85 → 264V ac |
Power Rating | 100W |
Electrical Phase | 1 |
Number of Outputs | 1 |
Height | 99mm |
Width | 67.5mm |
Depth | 107mm |
Series | MINI-PS-100-240AC/24DC/C2LPS |
MTBF | >815000h |
Output Voltage Adjustment Range | 22.5 → 26V |
Efficiency | >88% |
Maximum Temperature | +70°C |
Ripple And Noise | 40mV Pk-Pk |
Minimum Temperature | -25°C |
Mounting Type | DIN Rail Mount |