- RS Stock No.:
- 400-7392
- Mfr. Part No.:
- DCT24/1.5
- Manufacturer:
- Block
37 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each
PHP5,718.59
(exc. VAT)
PHP6,404.82
(inc. VAT)
Units | Per Unit |
1 - 5 | PHP5,718.59 |
6 - 11 | PHP5,547.04 |
12 + | PHP5,380.64 |
- RS Stock No.:
- 400-7392
- Mfr. Part No.:
- DCT24/1.5
- Manufacturer:
- Block
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
6 to 60W Unregulated DCT Series
230Vac input, 12 or 24Vdc (nom) output power supply/safety isolating transformer
Manufactured to EN 61 558, VDE 0570
Fully encapsulated in a plastic housing
Designed for easy installation on DIN EN50 022 rails
3.75kV input/output flash tested
Screw terminals for both input and output
Efficiency 75% typical
Integral fuse and thermal cut-out to give protection against overload and short circuits
Manufactured to EN 61 558, VDE 0570
Fully encapsulated in a plastic housing
Designed for easy installation on DIN EN50 022 rails
3.75kV input/output flash tested
Screw terminals for both input and output
Efficiency 75% typical
Integral fuse and thermal cut-out to give protection against overload and short circuits
Note
Load regulation quoted is typical value (unregulated).
Standards
IEC, EN, VDE
Specifications
Attribute | Value |
---|---|
Type | Linear |
Output Voltage | 24V dc |
Output Current | 1.5A |
AC or DC Input Voltage | ac |
AC or DC Output Voltage | dc |
Input Voltage | 230V ac |
Power Rating | 36W |
Electrical Phase | 1 |
Number of Outputs | 1 |
Height | 63mm |
Width | 63mm |
Depth | 94mm |
Series | DCT |
Mounting Type | DIN Rail Mount |
Output Voltage Adjustment Range | 24.0 to 24.0V |
Maximum Temperature | +40°C |
Load Regulation | ±21% |
Ripple And Noise | ±5% |