- RS Stock No.:
- 808-7235
- Mfr. Part No.:
- VIVA-V150-HUB-PB
- Manufacturer:
- Rexnord
Temporarily out of stock - back order for despatch 08/05/2024, delivery within 10 working days from desptach date
Price Each
PHP10,445.82
(exc. VAT)
PHP11,699.32
(inc. VAT)
units | Per Unit |
1 - 5 | PHP10,445.82 |
6 + | PHP10,132.44 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 808-7235
- Mfr. Part No.:
- VIVA-V150-HUB-PB
- Manufacturer:
- Rexnord
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Rexnord Viva Elastomer Coupling
This elastomeric coupling range from Rexnord is low maintenance requiring no lubrication. The soft polymer element is able to cope with, and correct for considerable mis-alignment. Two piece polymer element allow's for quick removal and replacement without the need to disturb the hubs, shaft or remove equipment from its mountings.
Polyurethane element cushions connected components from vibration and shock. Suitable for a diverse range of applications including centrifugal compressors and blowers, metal extruders, cooling towers, reciprocating pumps and forced draft fans. ATEX approved.
One complete coupling requires the purchase of two hubs and a polymer connecting element.
Polyurethane element cushions connected components from vibration and shock. Suitable for a diverse range of applications including centrifugal compressors and blowers, metal extruders, cooling towers, reciprocating pumps and forced draft fans. ATEX approved.
One complete coupling requires the purchase of two hubs and a polymer connecting element.
Built in Overload Protection
Close Coupled and Spacer Versions Available to Allow for Different Shaft Spacings
For Applications up to 7,500 rpm
Low Maintenance
ATEX
Close Coupled and Spacer Versions Available to Allow for Different Shaft Spacings
For Applications up to 7,500 rpm
Low Maintenance
ATEX
Elastomer Couplings
Specifications
Attribute | Value |
---|---|
Bore | 65mm |
Coupling Types | Beam Coupling |
Outside Diameter | 150mm |
Torque Rating | 250Nm |