- RS Stock No.:
- 808-7159
- Mfr. Part No.:
- OMEGA-E40-HUB-PB
- Manufacturer:
- Rexnord
1 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each
PHP31,873.19
(exc. VAT)
PHP35,697.97
(inc. VAT)
Units | Per Unit |
1 + | PHP31,873.19 |
- RS Stock No.:
- 808-7159
- Mfr. Part No.:
- OMEGA-E40-HUB-PB
- Manufacturer:
- Rexnord
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Rexnord Omega Elastomer Coupling - Steel Hub Pilot Bore
This elastomeric coupling hub is low maintenance requiring no lubrication. The soft polymer element (sold separately) is able to cope with, and correct for considerable mis-alignment. 2 piece polymer elements allow for quick removal and replacement without the need to disturb the hubs, shaft or remove equipment from its mountings.
Suitable for a diverse range of applications including centrifugal compressors and blowers, metal extruders, cooling towers, reciprocating pumps and forced draft fans.
Suitable for a diverse range of applications including centrifugal compressors and blowers, metal extruders, cooling towers, reciprocating pumps and forced draft fans.
Features and Benefits
Element E (short) and ES (long) available
For applications up to 7,500 rpm
Low maintenance
ATEX
For applications up to 7,500 rpm
Low maintenance
ATEX
Caution
One complete coupling requires the purchase of two hubs and a polymer connecting element
Approvals
ATEX approved
Elastomer Couplings
Specifications
Attribute | Value |
---|---|
Coupling Types | Beam Coupling |
Bore | 85mm |
Outside Diameter | 241mm |
Length | 165mm |
Torque Rating | 621Nm |