- RS Stock No.:
- 794-2945
- Manufacturer:
- RS PRO
156 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each
PHP412.63
(exc. VAT)
PHP462.15
(inc. VAT)
Units | Per Unit |
1 - 14 | PHP412.63 |
15 - 49 | PHP398.20 |
50 + | PHP327.72 |
- RS Stock No.:
- 794-2945
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS FME Series IP67 Bulkhead Plug to U.FL RF Coaxial Cable Assembly
FME Series IP67 bulkhead plug to U.FL RF coaxial cable assembly with a cable diameter of 1.37mm and a halogen free sheath. This FME to U.FL RF cable assembly has an IP67 50 Ohm FME bulkhead plug on one end with a cable nut, washer and 15mm length of 2.5mm diameter black F32 heatshrink tubing. The other end of the cable assembly is terminated with a U.FL-LP-088 connector. These FME bulkhead plug to U.FL cable assemblies are available with various cable lengths.
Specifications
Attribute | Value |
---|---|
Terminated/Unterminated | Terminated |
Connector 1 | FME |
Connector 2 | U.FL |
Coaxial Type | RF |
Connector 1 Gender | Male |
Connector 2 Gender | Female |
Characteristic Impedance | 50 Ω |
Length | 150mm |
Sheath Colour | Black |
Voltage Rating | 250 V |