- RS Stock No.:
- 498-7478
- Mfr. Part No.:
- R284C0351019
- Manufacturer:
- Radiall
25 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each
PHP1,635.98
(exc. VAT)
PHP1,832.30
(inc. VAT)
Units | Per Unit |
1 - 14 | PHP1,635.98 |
15 - 49 | PHP1,595.09 |
50 - 99 | PHP1,555.20 |
100 - 499 | PHP1,516.32 |
500 + | PHP1,478.42 |
- RS Stock No.:
- 498-7478
- Mfr. Part No.:
- R284C0351019
- Manufacturer:
- Radiall
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
BNC coaxial leads
Coaxial leads consisting of a KX6A cable fitted with a BNC male connector at both ends.
Specifications
Attribute | Value |
---|---|
Terminated/Unterminated | Terminated |
Connector 1 | BNC |
Coaxial Type | KX6A |
Connector 2 | BNC |
Connector 1 Gender | Male |
Connector 2 Gender | Male |
Outer Diameter | 6.10mm |
Characteristic Impedance | 75 Ω |
Length | 500mm |
Sheath Colour | Green |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -35°C |
Operating Temperature Range | -35 → +70 °C |