- RS Stock No.:
- 235-5419
- Mfr. Part No.:
- CLFH-178
- Manufacturer:
- TE Connectivity
Temporarily out of stock - back order for despatch 16/05/2024, delivery within 10 working days from desptach date
Added
Price 1 Reel of 100 Metre(s)
PHP22,136.28
(exc. VAT)
PHP24,792.63
(inc. VAT)
Reel(s) | Per Reel | Per Metre* |
1 + | PHP22,136.28 | PHP221.363 |
*price indicative |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 235-5419
- Mfr. Part No.:
- CLFH-178
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RG178 LSF
A RG178 cable with a flame retardant, low smoke, halogen free, Zerohal® outer jacket.
Features and Benefits
· Silver plated copper clad steel conductor
· Good resistance to fuels, oil and water
· Zerohal® is fully qualified to DEFSTAN 61.12 part 31
· Conforms to Mil Spec Mil-C-17
· Silver plated copper clad steel conductor
· Good resistance to fuels, oil and water
· Zerohal® is fully qualified to DEFSTAN 61.12 part 31
· Conforms to Mil Spec Mil-C-17
Note
®Zerohal is a trademark of tyco Electronics Raychem
Approvals
WCD 2015 (Jacket Specification)
Standards
61-12 Part 31
Specifications
Attribute | Value |
---|---|
Terminated/Unterminated | Unterminated |
Coaxial Type | RG178 |
Outer Diameter | 1.8mm |
Characteristic Impedance | 50 Ω |
Attenuation | 15 dB/100m @ 10MHz, 164 dB/100m @ 1GHz, 49 dB/100m @ 100MHz |
Length | 100m |
Sheath Colour | Black |
Conductor Strand Type | Stranded |
Fire Behaviour | Low Smoke Zero Halogen (LSZH) |
Number of Strands | 7 |
Operating Temperature Range | -30 → +105 °C |
Maximum Operating Temperature | +105°C |
Size of Strands | 38 AWG |
Conductor Material | Silver Plated Copper Clad Steel |
Capacitance | 98pF/m |
Core Strands | 7/38 |
Minimum Operating Temperature | -30°C |
Velocity ratio | 71% |
Sheath Material | Low Smoke Zero Halogen (LSZH) |
Insulation Material | Rayfoam |