- RS Stock No.:
- 189-1643
- Mfr. Part No.:
- F1 10g +calibration
- Manufacturer:
- Adam Equipment Co Ltd
Temporarily out of stock - back order for despatch 13/05/2024, delivery within 10 working days from desptach date
Added
Price Each
PHP5,732.75
(exc. VAT)
PHP6,420.68
(inc. VAT)
Units | Per Unit |
1 + | PHP5,732.75 |
- RS Stock No.:
- 189-1643
- Mfr. Part No.:
- F1 10g +calibration
- Manufacturer:
- Adam Equipment Co Ltd
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Adam's OIML weights are available in sets or separately. Individual weights are packaged in a plastic box, while weight sets are placed in a lined Aluminium box, complete with forceps and white cotton glove.
Stainless steel weights for durability and accuracy
Supplied in a plastic case for safe storage
Supplied in a plastic case for safe storage
These weights are supplied with a statement of calibration confirming they are within the specified tolerances of the weight class. This is not a full calibration certificate.
Specifications
Attribute | Value |
---|---|
Weight | 10g |
Class | F1 |
Calibrated | PreCal |
Material | Stainless Steel |