- RS Stock No.:
- 170-3148
- Manufacturer:
- Alpha Wire
1 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price 1 Reel of 30 Metre(s)
PHP28,925.60
(exc. VAT)
PHP32,396.67
(inc. VAT)
Reel(s) | Per Reel | Per Metre* |
1 - 14 | PHP28,925.60 | PHP964.187 |
15 - 49 | PHP27,913.10 | PHP930.437 |
50 + | PHP26,871.69 | PHP895.723 |
*price indicative |
- RS Stock No.:
- 170-3148
- Manufacturer:
- Alpha Wire
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
PTFE sleeves
The Alpha Wire PTFE sleeves are approved by AMS3653 and ASTM D 3295 and are recognised for their impressive maintainance of strength and flexibility at high temperatures. The sleeves are thoroughly insulated, allowing for continuious use up to +260 °C. As well as this, they are also waterproof, fire-retardant, not affected by mould and have excellent dielectric resistance at high frequencies.
Approvals
AMS3653 and ASTM D 3295
Specifications
Attribute | Value |
---|---|
Sleeve Diameter | 5.82mm |
Colour | Natural |
Material | PTFE |
Sleeve Length | 30m |
Minimum Cable Diameter | 5.82mm |
Maximum Cable Diameter | 6.32mm |
Minimum Operating Temperature | -75°C |
Maximum Operating Temperature | +260°C |
Dielectric Strength | 55.1kV/mm |
Wall Thickness | 0.51mm |