- RS Stock No.:
- 661-8985
- Mfr. Part No.:
- 30ML11124D
- Manufacturer:
- Philips Lighting
- RS Stock No.:
- 661-8985
- Mfr. Part No.:
- 30ML11124D
- Manufacturer:
- Philips Lighting
Technical data sheets
Legislation and Compliance
Product Details
Energy Saving AR111
Low-voltage halogen reflector lamp with double ended burner and high-purity aluminium reflector
Excellent light source for creative accent lighting in shops, restautants, hotels, galleries, exhibitions and museums
Infra-red coated burner allows the actual wattage to be reduced by upto 40%, while maintaining the same light output
Higher efficacy also reduces air conditioning costs and heat build up
Ceramic filament shield reduces glare and improved beam shape
UV block quartz glass
33% longer life than a standard AR111, reduces maintenance costs
Infra-red coated burner allows the actual wattage to be reduced by upto 40%, while maintaining the same light output
Higher efficacy also reduces air conditioning costs and heat build up
Ceramic filament shield reduces glare and improved beam shape
UV block quartz glass
33% longer life than a standard AR111, reduces maintenance costs
Specifications
Attribute | Value |
---|---|
Voltage Rating | 12 V |
Diameter | 111mm |
Wattage | 30 W |
Colour Temperature | 3000K |
Lamp Base | G53 |