- RS Stock No.:
- 619-0799
- Mfr. Part No.:
- 6210-2Z
- Manufacturer:
- RS PRO
15 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each
PHP1,080.54
(exc. VAT)
PHP1,210.20
(inc. VAT)
Units | Per Unit |
1 - 24 | PHP1,080.54 |
25 - 49 | PHP1,048.11 |
50 + | PHP862.59 |
- RS Stock No.:
- 619-0799
- Mfr. Part No.:
- 6210-2Z
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Metric Shielded Ball Bearings
An range of common metric ball bearings, fitted with two metal shields to prevent ingress of dirt and foreign matter
Features and Benefits
Primarily intended for use where the inner ring rotates
Applications
- Food and Beverage Industry
- Pharmaceutical
- Medical industry
- Engines and Pumps
- Medical Industry
- Printing
FAQs
What are deep groove ball bearings?
These are the most popular type of bearings and consist of an inner ring, outer ring, cage and ball bearings. The bearings have deep raceway grooves. These types of bearings deliver high performance and high load capacity.
Why use shielded ball bearings?
Ball bearings that spin at high speeds require lubrication and a clean environment by having the ball bearings shielded this offers better protection against dirt and grease therefore the ball bearings have a longer lifespan.
These are the most popular type of bearings and consist of an inner ring, outer ring, cage and ball bearings. The bearings have deep raceway grooves. These types of bearings deliver high performance and high load capacity.
Why use shielded ball bearings?
Ball bearings that spin at high speeds require lubrication and a clean environment by having the ball bearings shielded this offers better protection against dirt and grease therefore the ball bearings have a longer lifespan.
Specifications
Attribute | Value |
---|---|
Inside Diameter | 50mm |
Outside Diameter | 90mm |
Race Width | 20mm |
Ball Bearing Type | Single Row Deep Groove Ball Bearing |
Sealing Arrangement | Both Sides Shielded |
Bearing Clearance | CN |
Material | Steel |
Ball Material | Steel |
Cage Material | Steel |
Number of Rows | 1 |
Static Load Rating | 23.2kN |
Dynamic Load Rating | 35.1kN |
Bore Type | Parallel |
Bearing Series | 2 Light |
Race Type | Plain |
Race Material | Steel |
Partial Bearing Code | 6210 |
Bearing Reference Number | 6210-2Z |