- RS Stock No.:
- 760-8888
- Mfr. Part No.:
- HEXAG8TW 9
- Manufacturer:
- Polyco Healthline
Temporarily out of stock - back order for despatch 20/05/2024, delivery within 10 working days from desptach date
Added
Price Each
PHP7,732.48
(exc. VAT)
PHP8,660.38
(inc. VAT)
Units | Per Unit |
1 - 6 | PHP7,732.48 |
7 - 14 | PHP7,500.52 |
15 - 39 | PHP7,275.49 |
40 + | PHP7,057.22 |
- RS Stock No.:
- 760-8888
- Mfr. Part No.:
- HEXAG8TW 9
- Manufacturer:
- Polyco Healthline
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
HexArmor 8" Arm Guard AG8TW
Engineered to provide the highest levels of needle and cut protection
Helps to reduce injuries in the harshest working environmemts
Comprises of two layers of Super Fabric® brand material
Sleeves won't fall down
Lightweight and cool
Spandex wrist insert with thumbhole, snap fasteners
Needstick,cut, puncture, abrasion resistant
Helps to reduce injuries in the harshest working environmemts
Comprises of two layers of Super Fabric® brand material
Sleeves won't fall down
Lightweight and cool
Spandex wrist insert with thumbhole, snap fasteners
Needstick,cut, puncture, abrasion resistant
Standards
EN 4501, CE Approved
Warning
HexArmor products are cut and puncture resistant, NOT CUT AND PUNCTURE PROOF
Standards
EN 4501, CE
Warning
HexArmor products are cut and puncture resistant, NOT CUT AND PUNCTURE PROOF
Specifications
Attribute | Value |
---|---|
Material | SuperFabric |
Material Properties | Abrasion Resistant, Cut Resistant, Needlestick Resistant, Puncture Resistant |
Reusable/Disposable | Reusable |
Length | 8in |
Colour | Black |
Thumb Slot | Yes |
Primary Application | Needle Resistant |
Size | L |
EN388 Abrasion | 4 |
EN388 Blade | 5 |
EN388 Tear | 1 |
EN388 Puncture | 2 |