- RS Stock No.:
- 656-7262
- Mfr. Part No.:
- ZB4BW0B13
- Manufacturer:
- Schneider Electric
9 In Global stock for delivery. NCR Plus within 10 working day(s), rest of PH within 14 working days
69 In Global stock for delivery. NCR Plus within 10 working day(s), rest of PH within 14 working days
Price Each
Was PHP2,115.59
You pay
PHP1,560.89
(exc. VAT)
PHP1,748.20
(inc. VAT)
units | Per Unit |
1 + | PHP1,560.89 |
- RS Stock No.:
- 656-7262
- Mfr. Part No.:
- ZB4BW0B13
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
LED and Contact Bodies XB4-B
XB4-B series LED and contact bodies.
Features and benefits
Connection by Screw Clamp Terminals or Plug-in Connectors.
Applications -
Pilot lights, LED inditactor for push buttons
Supplied with
Fixing collar, contact block and light block with integral LED.
Specifications
Attribute | Value |
---|---|
Block Type | Contact & Light Block |
Voltage Rating | 24V ac/dc |
Series | Harmony XB4 |
Contact Configuration | 2 NO |
Illumination Type | Universal LED |
LED Included | Yes |
Terminal Type | Screw Clamp |
Current Rating | 10A |
Better World Verification | Green Premium |
Better World Product | Yes |