- RS Stock No.:
- 739-3829
- Mfr. Part No.:
- 1793570000
- Manufacturer:
- Weidmüller
Available for back order.
Added
Price Each (In a Pack of 5)
PHP152.712
(exc. VAT)
PHP171.037
(inc. VAT)
Units | Per Unit | Per Pack* |
5 - 120 | PHP152.712 | PHP763.56 |
125 - 370 | PHP142.026 | PHP710.13 |
375 - 995 | PHP130.986 | PHP654.93 |
1000 - 1995 | PHP119.534 | PHP597.67 |
2000 + | PHP113.532 | PHP567.66 |
*price indicative |
- RS Stock No.:
- 739-3829
- Mfr. Part No.:
- 1793570000
- Manufacturer:
- Weidmüller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
SC Headers - 180° 3.2mm Pin Length
These Weidmuller SC series of 180°, Through Hole Shrouded Headers have 3.2 mm solder pin lengths suitable for Wave soldering.
Note
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
3.81mm Pitch - Weidmuller Omnimate Range
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Header |
Number of Contacts | 8 |
Pitch | 3.81mm |
Series | OMNIMATE SC |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Through Hole |
Termination Method | Solder |
Current Rating | 17.5A |
Voltage Rating | 320 V |
Contact Material | Copper Alloy |