- RS Stock No.:
- 865-7910
- Mfr. Part No.:
- 0034.4641
- Manufacturer:
- Schurter
Discontinued product
- RS Stock No.:
- 865-7910
- Mfr. Part No.:
- 0034.4641
- Manufacturer:
- Schurter
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Schurter MSF Quick Acting F
Schurter MSF series sub miniature fuses are directly solder able on printed circuit boards. The MSF series has a thermoplastic body and tin-plated copper terminals. All fuses are highly reliable and extremely good quality.
Quick Acting F
6.4mm
Various models available
6.4mm
Various models available
PCB Wire Ended
All fuses have Thermoplaste Polyamide bodies
Specifications
Attribute | Value |
---|---|
Current Rating | 1A |
Voltage Rating | 125V ac/dc |
Fuse Speed | F |
Body Material | Thermoplastic |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +85°C |