Cosel CES DC-DC Converter, 6V dc/ 17A Output, 36 → 76 V dc Input, 102W, PCB Mount, +85°C Max Temp -40°C Min Temp
- RS Stock No.:
- 132-5388
- Mfr. Part No.:
- CES48060-17
- Manufacturer:
- Cosel
Discontinued product
- RS Stock No.:
- 132-5388
- Mfr. Part No.:
- CES48060-17
- Manufacturer:
- Cosel
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Cosel CES Series DC-DC Converters
The CES series of DC-DC converters from Cosel are compact, and constructed to the telecommunications industry standard 'brick size'. With rated output wattages options from 45 W to 102 W, rated output voltage options range from 1.5 V up to 15 V. Dependent on model, the rated input is DC18-36 V or DC36-76 V.
Features and Benefits
High efficiency
High density
High reliability (aluminium and tantalum electrolytic capacitors are not built in)
Built in remote ON/OFF
Overvoltage, overcurrent and thermal protection circuits built in
Note
5 year warranty
Standards
UL60950-1, C-UL (CSA60950-1), EN60950-1
Cosel Isolated DC-DC Converters
Specifications
Attribute | Value |
---|---|
Output Voltage | 6V dc |
Input Voltage Range | 36 → 76 V dc |
Power Rating | 102W |
Input Voltage Nominal | 48 V dc |
Output Current | 17A |
Mounting Type | PCB Mount |
Isolated | Yes |
Number of Outputs | 1 |
Output Voltage Adjustment Range | -20/+10% |
Isolation Voltage | 1 kV ac, 500V dc |
Width | 22.76mm |
Depth | 8.5mm |
Length | 57.9mm |
Series | CES |
Load Regulation | ±5mV |
Standards Met | CE, cUL (CSA 60950-1), cULus Recognised, EN 60950-1, UL 60950-1 |
Maximum Temperature | +85°C |
Efficiency | 92% |
Minimum Temperature | -40°C |