- RS Stock No.:
- 890-5206
- Mfr. Part No.:
- 252-9951-0974
- Manufacturer:
- Dialight
Discontinued product
- RS Stock No.:
- 890-5206
- Mfr. Part No.:
- 252-9951-0974
- Manufacturer:
- Dialight
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- MX
Product Details
252 Series Panel Mount Indicators
Dialight 252 series sub-miniature panel mount indicator lights offer high performance and reliability in a small package. The 252 series has a stovepipe lens caps, a variety of colours and voltages to suit a wide range of applications.
Dialight Panel Indicators
Specifications
Attribute | Value |
---|---|
Voltage Rating | 5 V, 6.3V |
Light Output Colour | Blue |
Mounting Hole Size | 4.9mm |
Termination Type | Lead Wires |
Bezel Style | Prominent |
Current Rating | 60 mA, 70mA |
Length | 14.3mm |