- RS Stock No.:
- 890-1746
- Mfr. Part No.:
- 558-1601-007F
- Manufacturer:
- Dialight
Discontinued product
- RS Stock No.:
- 890-1746
- Mfr. Part No.:
- 558-1601-007F
- Manufacturer:
- Dialight
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
LED Indicators, 4mm Mount, 558 Series
The 558 series of LED panel mount indicators from Dialight are suitable for a wide range of applications such as electronic test equipment, process controls, medical equipment, automation and hand-held devices.
Features:
RoHS compliant
Long life - typically 100K hours
Low power consumption - uses up to 90% less energy
than an incandescent indicator
Front panel snap-in mounting requires no additional hardware
No heat generated
Resistant to shock and vibration
Termination - straight terminals for wire wrapping or
lead wire for soldering or optional terminals
Three leaded bi-colour version allows for additional colour variations
Available with PVC-free lead wires
RoHS compliant
Long life - typically 100K hours
Low power consumption - uses up to 90% less energy
than an incandescent indicator
Front panel snap-in mounting requires no additional hardware
No heat generated
Resistant to shock and vibration
Termination - straight terminals for wire wrapping or
lead wire for soldering or optional terminals
Three leaded bi-colour version allows for additional colour variations
Available with PVC-free lead wires
Specifications
Attribute | Value |
---|---|
Voltage Rating | 2.1V |
Light Output Colour | Yellow |
Mounting Hole Size | 4mm |
Lamp Type | LED |
Lamp Size | 3 mm |
Termination Type | Lead Wires |
Bezel Style | Prominent |
Bezel Colour | Black |
Current Rating | 20mA |
Intensity | 70mcd |
Length | 12.9mm |