- RS Stock No.:
- 858-8848
- Mfr. Part No.:
- 1636350
- Manufacturer:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 858-8848
- Mfr. Part No.:
- 1636350
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Specifications
Attribute | Value |
---|---|
Current Rating | 40A |
Gender | Male |
Series | HC-K 6/12 ESTS |
Pole Format | 18P+E |
Voltage Rating | 400 V |