- RS Stock No.:
- 728-7850
- Mfr. Part No.:
- C2473/8
- Manufacturer:
- Dormer
Discontinued product
- RS Stock No.:
- 728-7850
- Mfr. Part No.:
- C2473/8
- Manufacturer:
- Dormer
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
HSCo-XP Flatted Shank End Mill, Standard Length (C247)
HSCo-XP flatted shank end mill for machining profiles and steps, as well as finishing operations in most materials.
Manufactured from Powder Metallurgy Cobalt Steel for increased wear resistance and tool life
Superior edge strength and rigidity resulting in improved surface finish and slot consistency
Manufactured to DIN 844K standards
Superior edge strength and rigidity resulting in improved surface finish and slot consistency
Manufactured to DIN 844K standards
Specifications
Attribute | Value |
---|---|
Cutter Diameter | 3/8in |
Cut Length | 22mm |
Number of Flutes | 4 |
Material | HSS-E-PM |
Overall Length | 72 mm |
Shank Type | Weldon |
Shank Diameter | 10 mm |
Diameter Tolerance | k10 |