- RS Stock No.:
- 771-8559
- Mfr. Part No.:
- SU-6000
- Manufacturer:
- Leap
Discontinued product
- RS Stock No.:
- 771-8559
- Mfr. Part No.:
- SU-6000
- Manufacturer:
- Leap
Technical data sheets
Legislation and Compliance
Product Details
SU-6000 4-Gang NAND/NOR Flash memory programmer
SU-6000 is a newly-designed gang programmer for high-density NAND/NOR Flash memory. It provides the highest speed and stability. Furthermore, for the special application of NAND Flash, it provides Bad Block Skip programming, verifying, master reading and device analysis functions. In addition, the innovative adapter design which lets users change adaptors quickly and save the cost of consumptive materials for mass production.
Support NAND Flash Bad Block Skip programming & verifying on 4 sites simultaneously
Ultra high NAND Flash programming speed: 32M bits/sec
Intelligent NAND FLASH master reading: Bad Block Skip or whole device reading
Auto-detect function: wrong insertion of device, bad connection of pins, etc
Innovative adapter design: Support different packages by changing adaptor
Independent socket circuit: Increase the security and stability.
High speed data transmission: 480M Bytes/minute.
Stand-alone industrial LED start button: Pass, Fail, Work LEDs on each site.
Operating software for mass production: working by project, control programming quantity, yield rate statistics, etc.
User-friendly: flexible for adjusting the operation angle, able to lay the unit horizontally or obliquely.
Built in auto-switching power: Support 100V∼240V AC input.
Ultra high NAND Flash programming speed: 32M bits/sec
Intelligent NAND FLASH master reading: Bad Block Skip or whole device reading
Auto-detect function: wrong insertion of device, bad connection of pins, etc
Innovative adapter design: Support different packages by changing adaptor
Independent socket circuit: Increase the security and stability.
High speed data transmission: 480M Bytes/minute.
Stand-alone industrial LED start button: Pass, Fail, Work LEDs on each site.
Operating software for mass production: working by project, control programming quantity, yield rate statistics, etc.
User-friendly: flexible for adjusting the operation angle, able to lay the unit horizontally or obliquely.
Built in auto-switching power: Support 100V∼240V AC input.
Contents
Main unit
CD x 1 (Driver and user manual are included)
USB cable
AC power cord
Adaptor screw
CD x 1 (Driver and user manual are included)
USB cable
AC power cord
Adaptor screw
PC Based Programmers
Specifications
Attribute | Value |
---|---|
Accessory Type | Memory Programmer |
For Use With | NAND/NOR Flash Memory |
Interface | Serial-SPI, USB 2.0 |