Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
0
0
Menu
MPN
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Electrical, Automation & Cables
Electronic Components, Power & Connectors
Mechanical, Fluid Power & Tools
PPE, Safety, Test & IT
My Account
Our Brands
New Products
Better World products
TechZone
Help
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Semiconductors
/
Discrete Semiconductors
/
Zener Diodes
Diodes Inc, 11V Zener Diode 5% 350 mW SMT 3-Pin SOT-23
RS Stock No.:
122-2342
Mfr. Part No.:
BZX84C11-7-F
Manufacturer:
DiodesZetex
This image is representative of the product range
View all Zener Diodes
Discontinued product
RS Stock No.:
122-2342
Mfr. Part No.:
BZX84C11-7-F
Manufacturer:
DiodesZetex
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
CN
Zener Diodes 350mW, BZX84C Series, Diodes Inc
Zener Voltage Tolerance of 6%
Surface Mount case: SOT-23
Zener Diodes, Diodes Inc
Attribute
Value
Nominal Zener Voltage
11V
Diode Configuration
Single
Mounting Type
Surface Mount
Number of Elements per Chip
1
Maximum Power Dissipation
350 mW
Package Type
SOT-23
Zener Type
General Purpose
Zener Voltage Tolerance
5%
Pin Count
3
Test Current
5mA
Maximum Zener Impedance
20Ω
Maximum Reverse Leakage Current
100nA
Dimensions
3 x 1.4 x 1.1mm
Minimum Operating Temperature
-65 °C
Typical Voltage Temperature Coefficient
5.4 → 9mV/°C
Maximum Operating Temperature
+150 °C