- RS Stock No.:
- 877-1646
- Mfr. Part No.:
- FKX3N-4M
- Manufacturer:
- RS PRO
Discontinued product
Alternative
- RS Stock No.:
- 877-1646
- Mfr. Part No.:
- FKX3N-4M
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Power Distribution
For Desking & Racking Applications
Fully insulated interconnecting power distribution modules. Extension sockets to suit a variety of pruposes, from office planning to stage management.
Specifications
Attribute | Value |
---|---|
Number of Sockets | 3 |
Socket Type | Type E - French |
Mains Plug Type | Type E - French |
Cord Length | 4m |
Switchable | Yes |
Voltage Rating | 230 V ac |
Corded | Yes |
Colour | White |
Wired | Yes |