- RS Stock No.:
- 869-2907
- Mfr. Part No.:
- 4740.4600
- Manufacturer:
- Schurter
Discontinued product
- RS Stock No.:
- 869-2907
- Mfr. Part No.:
- 4740.4600
- Manufacturer:
- Schurter
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
4740 Series
Professional range of Schurter power entry modules from the 4740 series. The modules are designed to be used on appliances with protection class I acc. to IEC 61140
Body Orientation - Straight
Thermoplastic
Black
Thermoplastic
Black
Specifications
Attribute | Value |
---|---|
Cable Length | 2m |
Number of Sockets | 6 |
Corded | Yes |
Socket Type | IEC C14 |
Voltage Rating | 250 V ac |
Switchable | Yes |
Colour | Black |
Power Indicator | Yes |