- RS Stock No.:
- 126-0983
- Mfr. Part No.:
- 4750FB2-19TS002
- Manufacturer:
- Bahco
Discontinued product
- RS Stock No.:
- 126-0983
- Mfr. Part No.:
- 4750FB2-19TS002
- Manufacturer:
- Bahco
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- ES
Product Details
Bahco 21 Piece Plumbers Tool Kit
A 21 piece plumbers tool kit Bahco. A well thought out selections of tools for plumbers. Features tools from the ERGO range that are scientifically designed to help prevent musculoskeletal issues. The tool fits your hand like no other and sends the same power from a more relaxed grip. The kit comes in a handy tool bag that features many pockets and compartments designed to protect your tools while transporting.
Features and Benefits
Plastic floor, waterproof, removable
Adjustable shoulder strap
Soft handle, tape attachment, cell phone pocket and business card holder
Zippered and hook and loop strip for attaching
Numerous pockets, holders and rubber straps inside and outside for storing various tools.
Adjustable shoulder strap
Soft handle, tape attachment, cell phone pocket and business card holder
Zippered and hook and loop strip for attaching
Numerous pockets, holders and rubber straps inside and outside for storing various tools.
Kit Contents
Pliers and Cutters
250 mm Slip Joint Pliers (7224)
180 mm Ergo Side Cutting Pliers (2101G-180)
Combination Pliers
180 mm Ergo Side Cutting Pliers (2101G-180)
Combination Pliers
Screwdrivers and Spanners
7 Piece VDE Insulated Screwdrivers (B220.017)
Slotted: 0.4 x 2.5 x 75 mm, 1 x 5.5 x 125 mm, 1.2 x 6.5 x 125 mm
Pozidriv: PZ0 x 75 mm, PZ1 x 80 mm, PZ2 x 100 mm
3 Piece Reversible Ratchet Spanner Set (S4RM3T)
8 x 9 mm, 10 x 11 mm, 12 x 13 mm, 14 x 15 mm, 16 x17 mm, 18 x 19 mm
Slotted: 0.4 x 2.5 x 75 mm, 1 x 5.5 x 125 mm, 1.2 x 6.5 x 125 mm
Pozidriv: PZ0 x 75 mm, PZ1 x 80 mm, PZ2 x 100 mm
3 Piece Reversible Ratchet Spanner Set (S4RM3T)
8 x 9 mm, 10 x 11 mm, 12 x 13 mm, 14 x 15 mm, 16 x17 mm, 18 x 19 mm
Additional Extras
Tool Hold-All Carry Bag (4750FB2-19A)
25 Piece 1/4"" Socket Set (SL25)
12"" Ergo Hacksaw (325)
6"" Junior Hacksaw (268)
5M Reversible Tape Measure (MTB-5-25-M-E)
15 mm and 22 mm Automatic Pipe Cutters (BAH306PACK)
0 to 32 mm Plastic Pipe Cutters (1183F)
Half Round Second Cut Metal File (1-210-10-2-2)
Squeeze Lever Knife and Six Blades (SQZ150003)
9 way Radiator and Services Keys (1668F)
Aviation Compound Snips (MZ411)
160 mm Drywall Saw (PC-6-DRY)
320 mm Procut Compass Saw (PC-12-COM)
20 oz Claw Hammer (428-20)
Box Spirit Level
HSS Steel Drill Bits
Bahco Plumbers Tool Kit
The Bahco 21-piece plumbers tool kit features a comprehensive selection of tools including cutters, hammer, knife, pliers, ratchet, saw, screwdriver, shears, sockets, spanners and tape measure. It features tools from the Ergo range that are scientifically designed to help prevent musculoskeletal issues. The tool kit fits in your hand like no other and forms a more relaxed grip. This kit comes in a handy tool bag that features many pockets and compartments designed to protect your tools while transporting.
Kit contents:
Pliers and Cutters
250mm Slip Joint Pliers (7224)
180mm Ergo Side Cutting Pliers (2101G-180)
Combination Pliers
Screwdrivers and Spanners
7-Piece VDE Insulated Screwdrivers (B220.017)
Slotted: 0.4mm x 2.5mm x 75mm, 1mm x 5.5mm x 125mm, 1.2mm x 6.5mm x 125mm
Pozidriv: PZ0 x 75mm, PZ1 x 80mm, PZ2 x 100mm
3-Piece Reversible Ratchet Spanner Set (S4RM3T)
8mm x 9mm, 10mm x 11mm, 12mm x 13mm, 14mm x 15mm, 16mm x 17mm, 18mm x 19mm
Additional extras:
Tool Hold-All Carry Bag (4750FB2-19A) 25 Piece 1/4in Socket Set (SL25)
12in Ergo Hacksaw (325)
6in Junior Hacksaw (268)
5M Reversible Tape Measure (MTB-5-25-M-E)
15mm and 22mm Automatic Pipe Cutters (BAH306PACK)
0 to 32mm Plastic Pipe Cutters (1183F)
Half Round Second Cut Metal File (1-210-10-2-2)
Squeeze Lever Knife and Six Blades (SQZ150003)
9-way Radiator and Services Keys (1668F)
Aviation Compound Snips (MZ411)
160mm Drywall Saw (PC-6-DRY)
320mm Product Compass Saw (PC-12-COM)
20 oz Claw Hammer (428-20)
Box Spirit Level
HSS Steel Drill Bits
Kit contents:
Pliers and Cutters
250mm Slip Joint Pliers (7224)
180mm Ergo Side Cutting Pliers (2101G-180)
Combination Pliers
Screwdrivers and Spanners
7-Piece VDE Insulated Screwdrivers (B220.017)
Slotted: 0.4mm x 2.5mm x 75mm, 1mm x 5.5mm x 125mm, 1.2mm x 6.5mm x 125mm
Pozidriv: PZ0 x 75mm, PZ1 x 80mm, PZ2 x 100mm
3-Piece Reversible Ratchet Spanner Set (S4RM3T)
8mm x 9mm, 10mm x 11mm, 12mm x 13mm, 14mm x 15mm, 16mm x 17mm, 18mm x 19mm
Additional extras:
Tool Hold-All Carry Bag (4750FB2-19A) 25 Piece 1/4in Socket Set (SL25)
12in Ergo Hacksaw (325)
6in Junior Hacksaw (268)
5M Reversible Tape Measure (MTB-5-25-M-E)
15mm and 22mm Automatic Pipe Cutters (BAH306PACK)
0 to 32mm Plastic Pipe Cutters (1183F)
Half Round Second Cut Metal File (1-210-10-2-2)
Squeeze Lever Knife and Six Blades (SQZ150003)
9-way Radiator and Services Keys (1668F)
Aviation Compound Snips (MZ411)
160mm Drywall Saw (PC-6-DRY)
320mm Product Compass Saw (PC-12-COM)
20 oz Claw Hammer (428-20)
Box Spirit Level
HSS Steel Drill Bits
Features and Benefits
Plastic floor, waterproof, removable
Adjustable shoulder strap
Soft handle, tape attachment, cell phone pocket and business cardholder
Zippered and hook and loop strip for attaching
Numerous pockets, holders and rubber straps inside and outside for storing various tools
Plastic floor, waterproof, removable
Adjustable shoulder strap
Soft handle, tape attachment, cell phone pocket and business cardholder
Zippered and hook and loop strip for attaching
Numerous pockets, holders and rubber straps inside and outside for storing various tools
Applications
Plumbers
Technicians
Engineers
Plumbers
Technicians
Engineers
Bahco Tool Kits
Specifications
Attribute | Value |
---|---|
Set Type | Plumbing |
Set Contents | Cutters, Hammer, Knife, Pliers, Ratchet, Saw, Screwdriver, Shears, Sockets, Spanners, Tape Measure |
Number of Pieces | 21 |
Storage Type | Case |