- RS Stock No.:
- 888-2493
- Mfr. Part No.:
- FLK-TIS45 9HZ
- Manufacturer:
- Fluke
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 888-2493
- Mfr. Part No.:
- FLK-TIS45 9HZ
- Manufacturer:
- Fluke
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Fluke TiS45 9Hz Thermal Imaging Camera
The Fluke TiS45 Infrared thermal camera is built for performance with features that help you easily and quickly identify problems before they become expensive failures. Featuring 0, 25, 50, 75 and 100% infrared image blending IR-Fusion technology, access to thermal images with a 4GB internal memory and 4GB SD card. This infrared camera is also built to withstand a 2 meter drop making it a robust camera for harsh environments.
Features and Benefits:
. Manual focus, Minimum focus distance 0.15 m (6 in)
. IFOV (spatial resolution) 3.9 mRad
. Detector resolution 160 x 120
. Distance to spot 257:1
. 3.5 inch 320 x 240 LCD
. 5 mega pixel digital camera
. Exceeds RESNET resolution standard at 160x120
. Capture optimal images from as close as 0.15m (6in) to your target with the flexibility of manual focus
. See the detail with a D:S of 257:1
. Capture all the details you need, quickly analysing infrared images with blending and picture-in picture mode
. IR-Fusion® technology
. Clearly see what you are measuring with a 3.5 inch, 320x240 LCD screen
. 33% more viewing area compared to a 3.0 inch LCD screen
. Easily email and share images in real time with Fluke Connect®
. Stores thousands of images: 4 GB internal memory and 4 GB micro SD card
. Temperature measurement range: -20 °C to +350 °C (–4 °F to 662 °F)
. Smart battery system lithium ion smart battery with five-segment LED charge level display
. Prevent unexpected power loss – replaceable smart batteries with an LED charge level indicator
. Laser pointer
. IFOV (spatial resolution) 3.9 mRad
. Detector resolution 160 x 120
. Distance to spot 257:1
. 3.5 inch 320 x 240 LCD
. 5 mega pixel digital camera
. Exceeds RESNET resolution standard at 160x120
. Capture optimal images from as close as 0.15m (6in) to your target with the flexibility of manual focus
. See the detail with a D:S of 257:1
. Capture all the details you need, quickly analysing infrared images with blending and picture-in picture mode
. IR-Fusion® technology
. Clearly see what you are measuring with a 3.5 inch, 320x240 LCD screen
. 33% more viewing area compared to a 3.0 inch LCD screen
. Easily email and share images in real time with Fluke Connect®
. Stores thousands of images: 4 GB internal memory and 4 GB micro SD card
. Temperature measurement range: -20 °C to +350 °C (–4 °F to 662 °F)
. Smart battery system lithium ion smart battery with five-segment LED charge level display
. Prevent unexpected power loss – replaceable smart batteries with an LED charge level indicator
. Laser pointer
Note: For more information on the series performance for each application please see the TiS application Selector
Supplied with
Thermal imager, AC charger/power supply with mains adapters for battery charging and AC operation, lithium ion smart battery, USB cable, Adjustable hand strap, Rugged, hard carrying case, Soft transport bag, Statement of factory calibration, Quick start guide and Safety sheet.
Note
For more information on the series performance for each application please see the TiS application Selector
Supplied with
Thermal imager, AC charger/power supply with mains adapters for battery charging and AC operation, One rugged lithium ion smart battery, USB cable, Adjustable hand strap, Rugged, hard carrying case, Soft transport bag, Statement of factory calibration, Quick start guide and Safety sheet.
Thermal cameras
Specifications
Attribute | Value |
---|---|
Temperature Measurement Range | -20 → +350 °C |
Detector Resolution | 160 x 120pixel |
Display Resolution | 320 x 240pixel |
Model Number | TiS45 |
Thermal Sensitivity | ≤0.09 °C @ 30 |
Best Temperature Measurement Accuracy | ±2 °C |
Focus Type | Manual |
Refresh Rate | 9Hz |
Minimum Focus Distance | 150mm |
Display Size | 3.5in |
Model Number p | TiS45 |
Application | Commercial, Industrial |
Minimum Focus | 150 mm |
Weight | 770g |
Spatial Resolution IFOV | 3.9mrad |