- RS Stock No.:
- 888-2484
- Mfr. Part No.:
- FLK-TIS20 9HZ
- Manufacturer:
- Fluke
Discontinued product
- RS Stock No.:
- 888-2484
- Mfr. Part No.:
- FLK-TIS20 9HZ
- Manufacturer:
- Fluke
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Fluke TiS20 9Hz Thermal Imaging Camera
The Fluke TiS20 Infrared thermal camera is built for performance with features that help you easily and quickly identify problems before they become expensive failures. Featuring 50% infrared image blending IR-Fusion technology, access to thermal images with a 4GB internal memory and slot for an SD card. This infrared camera is also built to withstand a 2 meter drop making it a robust camera for harsh environments.
Features and Benefits:
. Fixed focus, Minimum focus distance 0.45 m (1.5 ft)
. IFOV (spatial resolution) 5.2 mRad
. Detector resolution 120 x 90 10,800 pixels
. Distance to spot 193:1
. 3.5 inch 320 x 240 LCD screen
. 5 mega pixel digital camera
. Temperature measurement range: -20 °C to +350 °C (–4 °F to 662 °F)
. Frame rate 9Hz
. Easily email and share images in real time with Fluke Connect®
. Scan large areas fast with fixed focus simplicity
. See the detail with a D:S of 193:1
. 33% more viewing area compared to a 3.0 inch LCD screen
. IFOV (spatial resolution) 5.2 mRad
. Detector resolution 120 x 90 10,800 pixels
. Distance to spot 193:1
. 3.5 inch 320 x 240 LCD screen
. 5 mega pixel digital camera
. Temperature measurement range: -20 °C to +350 °C (–4 °F to 662 °F)
. Frame rate 9Hz
. Easily email and share images in real time with Fluke Connect®
. Scan large areas fast with fixed focus simplicity
. See the detail with a D:S of 193:1
. 33% more viewing area compared to a 3.0 inch LCD screen
Note: For more information on the series performance for each application please see the TiS application Selector
Supplied with
Thermal imager, AC charger/power supply with mains adapters for battery charging and AC operation, lithium ion smart battery, Soft transport bag, Statement of factory calibration, Quick start guide and Safety sheet.
Note
For more information on the series performance for each application please see the TiS application Selector
Supplied with
Thermal imager, AC charger/power supply with mains adapters for battery charging and AC operation, One rugged lithium ion smart battery, Soft transport bag, Statement of factory calibration, Quick start guide and Safety sheet.
Thermal cameras
Specifications
Attribute | Value |
---|---|
Temperature Measurement Range | -20 → +350 °C |
Detector Resolution | 120 x 90pixel |
Display Resolution | 320 x 240pixel |
Model Number | TiS20 |
Thermal Sensitivity | ≤0.1 °C @ 30 |
Best Temperature Measurement Accuracy | ±2 °C |
Focus Type | Fixed |
Refresh Rate | 9Hz |
Minimum Focus Distance | 450mm |
Display Size | 3.5in |
Spatial Resolution IFOV | 5.2mrad |
Model Number p | TiS20 |
Minimum Focus | 450 mm |
Weight | 720g |
Application | Commercial, Industrial |