- RS Stock No.:
- 135-5381
- Mfr. Part No.:
- TAJE106K050RNJ
- Manufacturer:
- KYOCERA AVX
218 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each (In a Bag of 2)
PHP162.79
(exc. VAT)
PHP182.32
(inc. VAT)
Units | Per Unit | Per Bag* |
2 - 98 | PHP162.79 | PHP325.58 |
100 - 198 | PHP157.91 | PHP315.82 |
200 + | PHP153.17 | PHP306.34 |
*price indicative |
- RS Stock No.:
- 135-5381
- Mfr. Part No.:
- TAJE106K050RNJ
- Manufacturer:
- KYOCERA AVX
Technical data sheets
Legislation and Compliance
Product Details
AVX TAJ (E) Series of Tantalum Capacitors
The TAJ series from AVX offers a wide range of general purpose, SMT chip tantalum capacitors. These robust capacitors have a CV range 0.10-2200μF / 2.5-50V and are available in 17 different case sizes. AVXs TAJ capacitors have a J-lead construction and are an excellent choice for entertainment systems and general low power DC/DC applications.
Features & Benefits
General purpose SMT chip tantalum capacitors
CV range 0.10-1500μF / 2.5-50V
Available in 17 different case sizes
CV range 0.10-1500μF / 2.5-50V
Available in 17 different case sizes
Applications
Entertainment systems
Low power DC/DC applications
Low power DC/DC applications
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Axial 125°C (Tantalum)
Specifications
Attribute | Value |
---|---|
Technology | Electrolytic |
Capacitance | 10µF |
Voltage | 50V dc |
Mounting Type | Surface Mount |
Package/Case | 7343-43 |
Equivalent Series Resistance | 1Ω |
Tolerance | ±10% |
Length | 7.3mm |
Depth | 4.3mm |
Height | 4.1mm |
Dimensions | 7.3 x 4.3 x 4.1mm |
Series | TAJ |
Electrolyte Type | Solid |
Maximum Operating Temperature | +125°C |
Surge Voltage | 40 V dc @ +125°C, 65 V dc @ +85°C |
Tolerance Plus | +10% |
Minimum Operating Temperature | -55°C |
Leakage Current | 5 μA |
Polarised | Polar |
Tolerance Minus | -10% |
Terminal Type | SMT |
Dissipation Factor | 6% |
Dielectric Material Family | Tantalum |