- RS Stock No.:
- 878-8755
- Mfr. Part No.:
- SN15B
- Manufacturer:
- Snap-on
Discontinued product
- RS Stock No.:
- 878-8755
- Mfr. Part No.:
- SN15B
- Manufacturer:
- Snap-on
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Snap-on 1/2 in Breaker Bars
Snap-on breaker bars are designed with the length and strength needed to give the torque to break loose seized or rusted fasteners. These non-ratcheting socket wrenches helps prevent damage to the mechanism of your standard ratcheting heads. A much needed tool for any engineer, mechanic or DIY user.
Available with or without Soft Rubber Grip
Can be used with your existing collection of sockets
Can be used with your existing collection of sockets
Specifications
Attribute | Value |
---|---|
Handle Type | Standard |
Overall Length | 15 in |
Material | Alloy Steel |
Finish | Nickel Chrome Plated |