STMicroelectronics Inertial Module Kit Based on ISM330DHCX Motion Sensor Module for ISM330DHCX STEVAL-MKI210V2,
- RS Stock No.:
- 231-8083
- Mfr. Part No.:
- STEVAL-MKI210V2K
- Manufacturer:
- STMicroelectronics
7 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each
PHP2,241.45
(exc. VAT)
PHP2,510.42
(inc. VAT)
Units | Per Unit |
1 + | PHP2,241.45 |
- RS Stock No.:
- 231-8083
- Mfr. Part No.:
- STEVAL-MKI210V2K
- Manufacturer:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
Product Details
The STMicroelectronics evaluation kit includes the STEVAL-MKI210V2 main board and the STEVAL-MKIGIBV5 adapter board. The main board embeds the ISM330DHCX 3D accelerometer and 3D gyroscope sensor and is connected to the adapter board through a flat cable to render it compatible with the STEVALMKI109V3 motherboard.
User friendly ISM330DHCX board
Complete ISM330DHCX pin-out for a standard DIL 24 socket
Double-sided adhesives included for easy mounting on equipment to be measured
Fully compatible with STEVAL-MKI109V3 motherboard
RoHS compliant
Complete ISM330DHCX pin-out for a standard DIL 24 socket
Double-sided adhesives included for easy mounting on equipment to be measured
Fully compatible with STEVAL-MKI109V3 motherboard
RoHS compliant
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Sensor Technology | Motion Sensor |
Featured Device | ISM330DHCX |
For Use With | STEVAL-MKI210V2, STEVAL-MKIGIBV5 |
Kit Classification | Module |
Kit Name | Inertial Module Kit Based on ISM330DHCX |