TE Connectivity AMPMODU MOD IV Series Straight Surface Mount PCB Socket, 10-Contact, 2-Row, 2.54mm Pitch, Solder
- RS Stock No.:
- 719-4301
- Mfr. Part No.:
- 5-147102-5
- Manufacturer:
- TE Connectivity
Temporarily out of stock - back order for despatch 21/11/2024, delivery within 10 working days from desptach date
Added
Price Each
PHP519.94
(exc. VAT)
PHP582.33
(inc. VAT)
Units | Per Unit |
1 - 19 | PHP519.94 |
20 - 74 | PHP506.94 |
75 - 299 | PHP494.26 |
300 - 599 | PHP481.91 |
600 + | PHP469.87 |
- RS Stock No.:
- 719-4301
- Mfr. Part No.:
- 5-147102-5
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- CN
Product Details
Housings
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
2.54mm TE Connectivity AMPMODU Mod IV Range
Specifications
Attribute | Value |
---|---|
Number of Contacts | 10 |
Number of Rows | 2 |
Pitch | 2.54mm |
Type | Socket Strip |
Mounting Type | Surface Mount |
Body Orientation | Straight |
Termination Method | Solder |
Current Rating | 12A |
Voltage Rating | 250 V ac |
Series | AMPMODU MOD IV |
Contact Material | Bronze |