- RS Stock No.:
- 719-4294
- Mfr. Part No.:
- 2-87523-3
- Manufacturer:
- TE Connectivity
600 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each (In a Pack of 50)
PHP13.86
(exc. VAT)
PHP15.52
(inc. VAT)
Units | Per Unit | Per Pack* |
50 - 450 | PHP13.86 | PHP693.00 |
500 - 1450 | PHP13.444 | PHP672.20 |
1500 - 3700 | PHP13.041 | PHP652.05 |
3750 - 7450 | PHP12.649 | PHP632.45 |
7500 + | PHP12.27 | PHP613.50 |
*price indicative |
- RS Stock No.:
- 719-4294
- Mfr. Part No.:
- 2-87523-3
- Manufacturer:
- TE Connectivity
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- US
Product Details
TE Connectivity AMPMODU Mod IV Contacts
A range of TE Connectivity AMPMODU Mod IV Contacts.
2.54mm TE Connectivity AMPMODU Mod IV Range
Specifications
Attribute | Value |
---|---|
Gender | Female |
For Use With | AMPMODU MOD IV Connector Housing |
Series | AMPMODU MOD IV |
Minimum Wire Size mm² | 0.2mm² |
Maximum Wire Size mm² | 0.6mm² |
Termination Method | Crimp |
Minimum Wire Size AWG | 24AWG |
Contact Plating | Gold |
Maximum Wire Size AWG | 20AWG |
Contact Material | Bronze, Phosphor Bronze |
Maximum Contact Resistance | 12mΩ |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +105°C |