- RS Stock No.:
- 719-4284
- Mfr. Part No.:
- 87756-6
- Manufacturer:
- TE Connectivity
450 In Global stock for delivery. NCR Plus within 10 working day(s), rest of PH within 14 working days
3200 In Global stock for delivery. NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each (In a Pack of 50)
Was PHP9.88
You pay
PHP9.386
(exc. VAT)
PHP10.512
(inc. VAT)
Units | Per Unit | Per Pack* |
50 - 450 | PHP9.386 | PHP469.30 |
500 - 1450 | PHP9.104 | PHP455.20 |
1500 - 3700 | PHP8.832 | PHP441.60 |
3750 - 7450 | PHP8.569 | PHP428.45 |
7500 + | PHP8.306 | PHP415.30 |
*price indicative |
- RS Stock No.:
- 719-4284
- Mfr. Part No.:
- 87756-6
- Manufacturer:
- TE Connectivity
Legislation and Compliance
Non Compliant
Product Details
TE Connectivity AMPMODU Mod IV Contacts
A range of TE Connectivity AMPMODU Mod IV Contacts.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
2.54mm TE Connectivity AMPMODU Mod IV Range
Specifications
Attribute | Value |
---|---|
Gender | Female |
For Use With | AMPMODU MOD IV Connector Housing |
Series | AMPMODU MOD IV |
Minimum Wire Size mm² | 0.1mm² |
Termination Method | Crimp |
Maximum Wire Size mm² | 0.4mm² |
Minimum Wire Size AWG | 26AWG |
Contact Plating | Tin |
Contact Material | Bronze, Phosphor Bronze |
Maximum Wire Size AWG | 22AWG |
Maximum Contact Resistance | 12mΩ |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +105°C |